
RP73PF1E1K24BTD | |
|---|---|
DigiKey Part Number | A127328TR-ND - Tape & Reel (TR) A127328CT-ND - Cut Tape (CT) A127328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K24BTD |
Description | RES 1.24K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K24BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11870 € | 11,87 € |
| 250 | 0,11032 € | 27,58 € |
| 500 | 0,10458 € | 52,29 € |
| 1.000 | 0,09934 € | 99,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08915 € | 445,75 € |
| 10.000 | 0,08555 € | 855,50 € |
| 15.000 | 0,08364 € | 1.254,60 € |
| 25.000 | 0,08143 € | 2.035,75 € |
| 35.000 | 0,08009 € | 2.803,15 € |
| 50.000 | 0,07875 € | 3.937,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

