
ROX2SJ68K | |
|---|---|
DigiKey Part Number | A131540CT-ND - Cut Tape (CT) A131540TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ68K |
Description | RES 68K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,08892 € | 22,23 € |
| 500 | 0,08000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07242 € | 72,42 € |
| 2.000 | 0,06597 € | 131,94 € |
| 3.000 | 0,06265 € | 187,95 € |
| 5.000 | 0,05890 € | 294,50 € |
| 7.000 | 0,05666 € | 396,62 € |
| 10.000 | 0,05448 € | 544,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

