
ROX1SJ100K | |
|---|---|
DigiKey Part Number | A131429CT-ND - Cut Tape (CT) A131429TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ100K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,05156 € | 25,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04888 € | 48,88 € |
| 2.000 | 0,04645 € | 92,90 € |
| 3.000 | 0,04515 € | 135,45 € |
| 5.000 | 0,04362 € | 218,10 € |
| 7.000 | 0,04268 € | 298,76 € |
| 10.000 | 0,04174 € | 417,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


