
RN73C2A604RBTD | |
|---|---|
DigiKey Part Number | A119905TR-ND - Tape & Reel (TR) A119905CT-ND - Cut Tape (CT) A119905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A604RBTD |
Description | RES SMD 604 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A604RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,29880 € | 29,88 € |
| 250 | 0,27832 € | 69,58 € |
| 500 | 0,26446 € | 132,23 € |
| 1.000 | 0,25195 € | 251,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21240 € | 1.062,00 € |
| 10.000 | 0,20450 € | 2.045,00 € |
| 15.000 | 0,20034 € | 3.005,10 € |
| 25.000 | 0,19553 € | 4.888,25 € |
| 35.000 | 0,19262 € | 6.741,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

