
RN73C2A511RBTD | |
|---|---|
DigiKey Part Number | A119993TR-ND - Tape & Reel (TR) A119993CT-ND - Cut Tape (CT) A119993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A511RBTD |
Description | RES SMD 511 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A511RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31280 € | 7,82 € |
| 50 | 0,29560 € | 14,78 € |
| 100 | 0,27950 € | 27,95 € |
| 250 | 0,26032 € | 65,08 € |
| 500 | 0,24726 € | 123,63 € |
| 1.000 | 0,23553 € | 235,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21292 € | 1.064,60 € |
| 10.000 | 0,20501 € | 2.050,10 € |
| 15.000 | 0,20083 € | 3.012,45 € |
| 25.000 | 0,19601 € | 4.900,25 € |
| 35.000 | 0,19309 € | 6.758,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

