4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4R7BTDF

DigiKey Part Number
1712-RN73C2A4R7BTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A4R7BTDFCT-ND - Cut Tape (CT)
1712-RN73C2A4R7BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4R7BTDF
Description
RES SMD 4.7 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4R7BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50600 €5,06 €
250,46920 €11,73 €
500,44340 €22,17 €
1000,41970 €41,97 €
2500,39132 €97,83 €
5000,37218 €186,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35501 €355,01 €
2.0000,33969 €679,38 €
3.0000,33155 €994,65 €
5.0000,32210 €1.610,50 €
7.0000,31634 €2.214,38 €
10.0000,31062 €3.106,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €