
RN73C2A18K2BTD | |
|---|---|
DigiKey Part Number | A119893TR-ND - Tape & Reel (TR) A119893CT-ND - Cut Tape (CT) A119893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A18K2BTD |
Description | RES SMD 18.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A18K2BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,30290 € | 30,29 € |
| 250 | 0,28212 € | 70,53 € |
| 500 | 0,26806 € | 134,03 € |
| 1.000 | 0,25540 € | 255,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23105 € | 1.155,25 € |
| 10.000 | 0,22253 € | 2.225,30 € |
| 15.000 | 0,21804 € | 3.270,60 € |
| 25.000 | 0,21286 € | 5.321,50 € |
| 35.000 | 0,20972 € | 7.340,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

