
RN73C1J5R11BTD | |
|---|---|
DigiKey Part Number | A124662TR-ND - Tape & Reel (TR) A124662CT-ND - Cut Tape (CT) A124662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J5R11BTD |
Description | RES SMD 5.11 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J5R11BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,30020 € | 30,02 € |
| 250 | 0,27960 € | 69,90 € |
| 500 | 0,26562 € | 132,81 € |
| 1.000 | 0,25307 € | 253,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22893 € | 1.144,65 € |
| 10.000 | 0,22048 € | 2.204,80 € |
| 15.000 | 0,21602 € | 3.240,30 € |
| 25.000 | 0,21088 € | 5.272,00 € |
| 35.000 | 0,20777 € | 7.271,95 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

