
RN73C1E3K32BTD | |
|---|---|
DigiKey Part Number | A121699TR-ND - Tape & Reel (TR) A121699CT-ND - Cut Tape (CT) A121699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E3K32BTD |
Description | RES SMD 3.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E3K32BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30780 € | 30,78 € |
| 250 | 0,28676 € | 71,69 € |
| 500 | 0,27250 € | 136,25 € |
| 1.000 | 0,25964 € | 259,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23492 € | 1.174,60 € |
| 10.000 | 0,22627 € | 2.262,70 € |
| 15.000 | 0,22171 € | 3.325,65 € |
| 25.000 | 0,21645 € | 5.411,25 € |
| 35.000 | 0,21326 € | 7.464,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

