
RN73C1E130RBTD | |
|---|---|
DigiKey Part Number | A121675TR-ND - Tape & Reel (TR) A121675CT-ND - Cut Tape (CT) A121675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E130RBTD |
Description | RES SMD 130 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E130RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,36320 € | 9,08 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32440 € | 32,44 € |
| 250 | 0,30224 € | 75,56 € |
| 500 | 0,28722 € | 143,61 € |
| 1.000 | 0,27372 € | 273,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23492 € | 1.174,60 € |
| 10.000 | 0,22627 € | 2.262,70 € |
| 15.000 | 0,22171 € | 3.325,65 € |
| 25.000 | 0,21645 € | 5.411,25 € |
| 35.000 | 0,21326 € | 7.464,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

