
RN73C1E100RBTD | |
|---|---|
DigiKey Part Number | A121668TR-ND - Tape & Reel (TR) A121668CT-ND - Cut Tape (CT) A121668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E100RBTD |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E100RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30690 € | 30,69 € |
| 250 | 0,28588 € | 71,47 € |
| 500 | 0,27162 € | 135,81 € |
| 1.000 | 0,25882 € | 258,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23160 € | 1.158,00 € |
| 10.000 | 0,22307 € | 2.230,70 € |
| 15.000 | 0,21856 € | 3.278,40 € |
| 25.000 | 0,21337 € | 5.334,25 € |
| 35.000 | 0,21022 € | 7.357,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

