
RLP73M2AR068JTD | |
|---|---|
DigiKey Part Number | A109789TR-ND - Tape & Reel (TR) A109789CT-ND - Cut Tape (CT) A109789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR068JTD |
Description | RES 0.068 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR068JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 250 | 0,10808 € | 27,02 € |
| 500 | 0,09744 € | 48,72 € |
| 1.000 | 0,08837 € | 88,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07224 € | 361,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

