
RLP73M2AR062FTDF | |
|---|---|
DigiKey Part Number | A109591TR-ND - Tape & Reel (TR) A109591CT-ND - Cut Tape (CT) A109591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR062FTDF |
Description | RES 0.062 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR062FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22350 € | 22,35 € |
| 250 | 0,19448 € | 48,62 € |
| 500 | 0,17626 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16082 € | 160,82 € |
| 2.000 | 0,14769 € | 295,38 € |
| 3.000 | 0,14095 € | 422,85 € |
| 5.000 | 0,13332 € | 666,60 € |
| 7.000 | 0,12877 € | 901,39 € |
| 10.000 | 0,12432 € | 1.243,20 € |
| 12.000 | 0,12219 € | 1.466,28 € |
| 24.000 | 0,11488 € | 2.757,12 € |
| 25.000 | 0,11448 € | 2.862,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

