
RLP73K3AR30FTDF | |
|---|---|
DigiKey Part Number | A109705TR-ND - Tape & Reel (TR) A109705CT-ND - Cut Tape (CT) A109705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR30FTDF |
Description | RES 0.3 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR30FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59320 € | 14,83 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,41992 € | 104,98 € |
| 500 | 0,38360 € | 191,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35276 € | 352,76 € |
| 2.000 | 0,32655 € | 653,10 € |
| 3.000 | 0,31308 € | 939,24 € |
| 5.000 | 0,29785 € | 1.489,25 € |
| 7.000 | 0,28878 € | 2.021,46 € |
| 10.000 | 0,27991 € | 2.799,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

