620 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR62JTD

DigiKey Part Number
A109861TR-ND - Tape & Reel (TR)
A109861CT-ND - Cut Tape (CT)
A109861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR62JTD
Description
RES 0.62 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR62JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K2BR62FTDFTE Connectivity Passive Product7.277A109664CT-ND0,35000 €Upgrade
CSR1206FTR620Stackpole Electronics Inc7.186738-CSR1206FTR620CT-ND0,16000 €Upgrade
RCWE1206R620FKEAVishay Dale4.941RCWE.62ECT-ND0,24000 €Upgrade
In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12600 €1,26 €
250,10560 €2,64 €
500,09340 €4,67 €
1000,08280 €8,28 €
2500,07120 €17,80 €
5000,06392 €31,96 €
1.0000,05773 €57,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04673 €233,65 €
10.0000,04313 €431,30 €
15.0000,04128 €619,20 €
25.0000,03919 €979,75 €
35.0000,03794 €1.327,90 €
50.0000,03672 €1.836,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €