2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F2K2

DigiKey Part Number
A105957CT-ND - Cut Tape (CT)
A105957TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F2K2
Description
RES 2.2K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F2K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02520 €0,63 €
500,02380 €1,19 €
1000,02250 €2,25 €
2500,02084 €5,21 €
5000,01970 €9,85 €
1.0000,01863 €18,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01680 €67,20 €
8.0000,01661 €132,88 €
12.0000,01652 €198,24 €
20.0000,01613 €322,60 €
28.0000,01581 €442,68 €
40.0000,01549 €619,60 €
48.0000,01533 €735,84 €
96.0000,01485 €1.425,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €