




HSA50390RJ | |
|---|---|
DigiKey Part Number | A102166-ND |
Manufacturer | |
Manufacturer Product Number | HSA50390RJ |
Description | RES CHAS MNT 390 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50390RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 390 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 3,92440 € | 98,11 € |
| 50 | 3,57780 € | 178,89 € |
| 100 | 3,28310 € | 328,31 € |
| 300 | 2,90407 € | 871,22 € |
| 500 | 2,75858 € | 1.379,29 € |
| 1.000 | 2,58717 € | 2.587,17 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,90130 € |

