2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSSS2R0J

DigiKey Part Number
1712-EP1WSSS2R0JCT-ND - Cut Tape (CT)
1712-EP1WSSS2R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSSS2R0J
Description
EP 1W (SSS) 2R0 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11900 €1,19 €
250,10080 €2,52 €
500,08880 €4,44 €
1000,07870 €7,87 €
2500,06760 €16,90 €
5000,06068 €30,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,05478 €54,78 €
2.0000,04978 €99,56 €
3.0000,04720 €141,60 €
5.0000,04429 €221,45 €
7.0000,04255 €297,85 €
10.0000,04085 €408,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €