
EP1WSSS2R0J | |
|---|---|
DigiKey Part Number | 1712-EP1WSSS2R0JCT-ND - Cut Tape (CT) 1712-EP1WSSS2R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS2R0J |
Description | EP 1W (SSS) 2R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06068 € | 30,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05478 € | 54,78 € |
| 2.000 | 0,04978 € | 99,56 € |
| 3.000 | 0,04720 € | 141,60 € |
| 5.000 | 0,04429 € | 221,45 € |
| 7.000 | 0,04255 € | 297,85 € |
| 10.000 | 0,04085 € | 408,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

