Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J1M8 | |
|---|---|
DigiKey Part Number | CRGV1206J1M8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J1M8 |
Description | RES SMD 1.8M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J1M8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FW-1804ELF | Bourns Inc. | 0 | CR1206-FW-1804ELF-ND | 0,00726 € | Upgrade |
| CRCW12061M80JNEAC | Vishay Dale | 0 | CRCW12061M80JNEAC-ND | 0,00667 € | Upgrade |
| CRCW12061M80JNEBC | Vishay Dale | 0 | CRCW12061M80JNEBC-ND | 0,00667 € | Upgrade |
| RMCF1206FT1M80 | Stackpole Electronics Inc | 24.404 | RMCF1206FT1M80CT-ND | 0,08000 € | Upgrade |
| RVC1206FT1M80 | Stackpole Electronics Inc | 0 | RVC1206FT1M80-ND | 0,05653 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01916 € | 383,20 € |
| Unit Price without VAT: | 0,01916 € |
|---|---|
| Unit Price with VAT: | 0,02318 € |






