
CRGP2512F2K2 | |
|---|---|
DigiKey Part Number | A130725TR-ND - Tape & Reel (TR) A130725CT-ND - Cut Tape (CT) A130725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F2K2 |
Description | RES 2.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,15600 € | 39,00 € |
| 500 | 0,14450 € | 72,25 € |
| 1.000 | 0,13536 € | 135,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12231 € | 489,24 € |
| 8.000 | 0,11770 € | 941,60 € |
| 12.000 | 0,11546 € | 1.385,52 € |
| 20.000 | 0,11302 € | 2.260,40 € |
| 28.000 | 0,11162 € | 3.125,36 € |
| 40.000 | 0,11030 € | 4.412,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

