
CRGP1210F150R | |
|---|---|
DigiKey Part Number | A130589TR-ND - Tape & Reel (TR) A130589CT-ND - Cut Tape (CT) A130589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F150R |
Description | RES 150 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09350 € | 9,35 € |
| 250 | 0,08056 € | 20,14 € |
| 500 | 0,07312 € | 36,56 € |
| 1.000 | 0,06720 € | 67,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05775 € | 288,75 € |
| 10.000 | 0,05499 € | 549,90 € |
| 15.000 | 0,05365 € | 804,75 € |
| 25.000 | 0,05219 € | 1.304,75 € |
| 35.000 | 0,05135 € | 1.797,25 € |
| 50.000 | 0,05056 € | 2.528,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

