
CRGP1206F560R | |
|---|---|
DigiKey Part Number | A130535TR-ND - Tape & Reel (TR) A130535CT-ND - Cut Tape (CT) A130535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F560R |
Description | RES 560 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06080 € | 15,20 € |
| 500 | 0,05466 € | 27,33 € |
| 1.000 | 0,04982 € | 49,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04208 € | 210,40 € |
| 10.000 | 0,03982 € | 398,20 € |
| 15.000 | 0,03872 € | 580,80 € |
| 25.000 | 0,03752 € | 938,00 € |
| 35.000 | 0,03684 € | 1.289,40 € |
| 50.000 | 0,03619 € | 1.809,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

