
CRGP0805F56R | |
|---|---|
DigiKey Part Number | A130462TR-ND - Tape & Reel (TR) A130462CT-ND - Cut Tape (CT) A130462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F56R |
Description | RES 56 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04436 € | 11,09 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03559 € | 35,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02939 € | 146,95 € |
| 10.000 | 0,02759 € | 275,90 € |
| 15.000 | 0,02671 € | 400,65 € |
| 25.000 | 0,02575 € | 643,75 € |
| 35.000 | 0,02521 € | 882,35 € |
| 50.000 | 0,02469 € | 1.234,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

