
CRGP0805F150K | |
|---|---|
DigiKey Part Number | A130503TR-ND - Tape & Reel (TR) A130503CT-ND - Cut Tape (CT) A130503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F150K |
Description | RES 150K OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F150K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04230 € | 21,15 € |
| 1.000 | 0,03830 € | 38,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03192 € | 159,60 € |
| 10.000 | 0,03006 € | 300,60 € |
| 15.000 | 0,02915 € | 437,25 € |
| 25.000 | 0,02817 € | 704,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

