
CRGH2010J3K0 | |
|---|---|
DigiKey Part Number | 1712-CRGH2010J3K0TR-ND - Tape & Reel (TR) 1712-CRGH2010J3K0CT-ND - Cut Tape (CT) 1712-CRGH2010J3K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J3K0 |
Description | RES 3K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J3K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,09012 € | 22,53 € |
| 500 | 0,08212 € | 41,06 € |
| 1.000 | 0,07576 € | 75,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06670 € | 266,80 € |
| 8.000 | 0,06351 € | 508,08 € |
| 12.000 | 0,06195 € | 743,40 € |
| 20.000 | 0,06027 € | 1.205,40 € |
| 28.000 | 0,05930 € | 1.660,40 € |
| 40.000 | 0,05839 € | 2.335,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

