
CRGCQ2512F820K | |
|---|---|
DigiKey Part Number | A130028TR-ND - Tape & Reel (TR) A130028CT-ND - Cut Tape (CT) A130028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F820K |
Description | RES 820K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F820K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11150 € | 11,15 € |
| 250 | 0,09692 € | 24,23 € |
| 500 | 0,08852 € | 44,26 € |
| 1.000 | 0,08185 € | 81,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07233 € | 289,32 € |
| 8.000 | 0,06898 € | 551,84 € |
| 12.000 | 0,06734 € | 808,08 € |
| 20.000 | 0,06557 € | 1.311,40 € |
| 28.000 | 0,06455 € | 1.807,40 € |
| 40.000 | 0,06359 € | 2.543,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

