
CRGCQ1210F100K | |
|---|---|
DigiKey Part Number | A129895TR-ND - Tape & Reel (TR) A129895CT-ND - Cut Tape (CT) A129895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F100K |
Description | RES 100K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05340 € | 13,35 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04340 € | 43,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03633 € | 181,65 € |
| 10.000 | 0,03427 € | 342,70 € |
| 15.000 | 0,03326 € | 498,90 € |
| 25.000 | 0,03218 € | 804,50 € |
| 35.000 | 0,03155 € | 1.104,25 € |
| 50.000 | 0,03096 € | 1.548,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

