
CRGCQ1206J100R | |
|---|---|
DigiKey Part Number | A130171TR-ND - Tape & Reel (TR) A130171CT-ND - Cut Tape (CT) A130171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J100R |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01532 € | 3,83 € |
| 500 | 0,01310 € | 6,55 € |
| 1.000 | 0,01135 € | 11,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00858 € | 42,90 € |
| 10.000 | 0,00777 € | 77,70 € |
| 15.000 | 0,00738 € | 110,70 € |
| 25.000 | 0,00696 € | 174,00 € |
| 35.000 | 0,00672 € | 235,20 € |
| 50.000 | 0,00649 € | 324,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

