
CRGCQ0805F820R | |
|---|---|
DigiKey Part Number | A129748TR-ND - Tape & Reel (TR) A129748CT-ND - Cut Tape (CT) A129748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F820R |
Description | RES 820 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01700 € | 1,70 € |
| 250 | 0,01348 € | 3,37 € |
| 500 | 0,01146 € | 5,73 € |
| 1.000 | 0,00987 € | 9,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00737 € | 36,85 € |
| 10.000 | 0,00664 € | 66,40 € |
| 15.000 | 0,00629 € | 94,35 € |
| 25.000 | 0,00591 € | 147,75 € |
| 35.000 | 0,00569 € | 199,15 € |
| 50.000 | 0,00548 € | 274,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

