
CRGCQ0805F390K | |
|---|---|
DigiKey Part Number | A129780TR-ND - Tape & Reel (TR) A129780CT-ND - Cut Tape (CT) A129780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F390K |
Description | RES 390K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,53440 € | 13,36 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,41752 € | 104,38 € |
| 500 | 0,39658 € | 198,29 € |
| 1.000 | 0,37989 € | 379,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35310 € | 1.765,50 € |
| 10.000 | 0,34527 € | 3.452,70 € |
| 15.000 | 0,34145 € | 5.121,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

