
CRGCQ0603F56K | |
|---|---|
DigiKey Part Number | A129709TR-ND - Tape & Reel (TR) A129709CT-ND - Cut Tape (CT) A129709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F56K |
Description | RES 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F56K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00960 € | 2,40 € |
| 500 | 0,00806 € | 4,03 € |
| 1.000 | 0,00686 € | 6,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00495 € | 24,75 € |
| 10.000 | 0,00441 € | 44,10 € |
| 15.000 | 0,00414 € | 62,10 € |
| 25.000 | 0,00385 € | 96,25 € |
| 35.000 | 0,00369 € | 129,15 € |
| 50.000 | 0,00353 € | 176,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

