Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG0402J6K8 | |
|---|---|
DigiKey Part Number | CRG0402J6K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J6K8 |
Description | RES SMD 6.8K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J6K8 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2GEJ682X | Panasonic Industry | 137.441 | P6.8KJCT-ND | 0,08000 € | Upgrade |
| ERJ-2RKF6801X | Panasonic Industry | 57.653 | P6.80KLCT-ND | 0,08000 € | Upgrade |
| RC0402FR-076K8L | YAGEO | 68.467 | 311-6.80KLRCT-ND | 0,08000 € | Upgrade |
| RC1005F682CS | Samsung Electro-Mechanics | 0 | 1276-4098-2-ND | 0,00479 € | Upgrade |
| RMCF0402FT6K80 | Stackpole Electronics Inc | 42.198 | RMCF0402FT6K80CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00260 € | 52,00 € |
| Unit Price without VAT: | 0,00260 € |
|---|---|
| Unit Price with VAT: | 0,00315 € |







