27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F27K

DigiKey Part Number
1712-CRG0402F27KTR-ND - Tape & Reel (TR)
1712-CRG0402F27KCT-ND - Cut Tape (CT)
1712-CRG0402F27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F27K
Description
RES SMD 27K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,01760 €0,44 €
500,01420 €0,71 €
1000,01170 €1,17 €
2500,00912 €2,28 €
5000,00762 €3,81 €
1.0000,00647 €6,47 €
5.0000,00465 €23,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00397 €39,70 €
20.0000,00356 €71,20 €
30.0000,00337 €101,10 €
50.0000,00315 €157,50 €
70.0000,00303 €212,10 €
100.0000,00292 €292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €