


CPF0805B2M0E1 | |
|---|---|
DigiKey Part Number | A103803TR-ND - Tape & Reel (TR) A103803CT-ND - Cut Tape (CT) A103803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2M0E1 |
Description | RES SMD 2M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2M0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,12184 € | 30,46 € |
| 500 | 0,11552 € | 57,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10976 € | 109,76 € |
| 2.000 | 0,10460 € | 209,20 € |
| 3.000 | 0,10182 € | 305,46 € |
| 5.000 | 0,09859 € | 492,95 € |
| 7.000 | 0,09661 € | 676,27 € |
| 10.000 | 0,09464 € | 946,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

