


CPF0805B1K0E1 | |
|---|---|
DigiKey Part Number | A103165TR-ND - Tape & Reel (TR) A103165CT-ND - Cut Tape (CT) A103165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K0E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,14150 € | 14,15 € |
| 250 | 0,13156 € | 32,89 € |
| 500 | 0,12474 € | 62,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11857 € | 118,57 € |
| 2.000 | 0,11301 € | 226,02 € |
| 3.000 | 0,11003 € | 330,09 € |
| 5.000 | 0,10656 € | 532,80 € |
| 7.000 | 0,10444 € | 731,08 € |
| 10.000 | 0,10233 € | 1.023,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

