


CPF0603F49R9C1 | |
|---|---|
DigiKey Part Number | A102283TR-ND - Tape & Reel (TR) A102283CT-ND - Cut Tape (CT) A102283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F49R9C1 |
Description | RES SMD 49.9 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F49R9C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,02160 € | 5,40 € |
| 500 | 0,02038 € | 10,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01929 € | 19,29 € |
| 2.000 | 0,01829 € | 36,58 € |
| 3.000 | 0,01775 € | 53,25 € |
| 5.000 | 0,01711 € | 85,55 € |
| 7.000 | 0,01671 € | 116,97 € |
| 10.000 | 0,01631 € | 163,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

