


CPF0402B59KE1 | |
|---|---|
DigiKey Part Number | A102919TR-ND - Tape & Reel (TR) A102919CT-ND - Cut Tape (CT) A102919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B59KE1 |
Description | RES SMD 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B59KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,17150 € | 17,15 € |
| 250 | 0,15948 € | 39,87 € |
| 500 | 0,15130 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14389 € | 143,89 € |
| 2.000 | 0,13724 € | 274,48 € |
| 3.000 | 0,13368 € | 401,04 € |
| 5.000 | 0,12953 € | 647,65 € |
| 7.000 | 0,12699 € | 888,93 € |
| 10.000 | 0,12447 € | 1.244,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

