


CPF0402B24R9E | |
|---|---|
DigiKey Part Number | A119935TR-ND - Tape & Reel (TR) A119935CT-ND - Cut Tape (CT) A119935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B24R9E |
Description | RES SMD 24.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B24R9E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11920 € | 11,92 € |
| 250 | 0,11068 € | 27,67 € |
| 500 | 0,10490 € | 52,45 € |
| 1.000 | 0,09965 € | 99,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08943 € | 447,15 € |
| 10.000 | 0,08582 € | 858,20 € |
| 15.000 | 0,08390 € | 1.258,50 € |
| 25.000 | 0,08169 € | 2.042,25 € |
| 35.000 | 0,08034 € | 2.811,90 € |
| 50.000 | 0,07901 € | 3.950,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

