


CPF-A-0805B270RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B270RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B270RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B270REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B270RE |
Description | RES SMD 270 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B270RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,13050 € | 13,05 € |
| 250 | 0,12128 € | 30,32 € |
| 500 | 0,11500 € | 57,50 € |
| 1.000 | 0,10927 € | 109,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09814 € | 490,70 € |
| 10.000 | 0,09421 € | 942,10 € |
| 15.000 | 0,09213 € | 1.381,95 € |
| 25.000 | 0,08972 € | 2.243,00 € |
| 35.000 | 0,08826 € | 3.089,10 € |
| 50.000 | 0,08681 € | 4.340,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

