


CPF-A-0603B2K0E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B2K0ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B2K0ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B2K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B2K0E |
Description | RES SMD 2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B2K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11268 € | 28,17 € |
| 500 | 0,10678 € | 53,39 € |
| 1.000 | 0,10145 € | 101,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09106 € | 455,30 € |
| 10.000 | 0,08739 € | 873,90 € |
| 15.000 | 0,08544 € | 1.281,60 € |
| 25.000 | 0,08319 € | 2.079,75 € |
| 35.000 | 0,08182 € | 2.863,70 € |
| 50.000 | 0,08047 € | 4.023,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

