10 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSSL1R01J

DigiKey Part Number
A106098TR-ND - Tape & Reel (TR)
A106098CT-ND - Cut Tape (CT)
A106098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGSSL1R01J
Description
RES 0.01 OHM 5% 1W 2615
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CGSSL1R01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
2615 (6538 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.255" L x 0.150" W (6.48mm x 3.81mm)
Height - Seated (Max)
0.112" (2.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,54777 €2.547,77 €
Unit Price without VAT:2,54777 €
Unit Price with VAT:3,08280 €