22 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSSL1R022J

DigiKey Part Number
A106099TR-ND - Tape & Reel (TR)
A106099CT-ND - Cut Tape (CT)
A106099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGSSL1R022J
Description
RES 0.022 OHM 5% 1W 2615
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
22 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CGSSL1R022J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
2615 (6538 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.255" L x 0.150" W (6.48mm x 3.81mm)
Height - Seated (Max)
0.112" (2.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,65000 €6,65 €
104,56400 €45,64 €
254,00080 €100,02 €
503,64800 €182,40 €
1003,34820 €334,82 €
2503,01988 €754,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,81454 €1.407,27 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:8,04650 €