
CGSSL1R022J | |
|---|---|
DigiKey Part Number | A106099TR-ND - Tape & Reel (TR) A106099CT-ND - Cut Tape (CT) A106099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGSSL1R022J |
Description | RES 0.022 OHM 5% 1W 2615 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CGSSL1R022J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | 2615 (6538 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.255" L x 0.150" W (6.48mm x 3.81mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,00080 € | 100,02 € |
| 50 | 3,64800 € | 182,40 € |
| 100 | 3,34820 € | 334,82 € |
| 250 | 3,01988 € | 754,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81454 € | 1.407,27 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 8,04650 € |

