
CFR50J100R | |
|---|---|
DigiKey Part Number | 1712-CFR50J100RCT-ND - Cut Tape (CT) 1712-CFR50J100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J100R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04550 € | 4,55 € |
| 250 | 0,03884 € | 9,71 € |
| 500 | 0,03468 € | 17,34 € |
| 1.000 | 0,03113 € | 31,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02657 € | 79,71 € |
| 6.000 | 0,02424 € | 145,44 € |
| 9.000 | 0,02304 € | 207,36 € |
| 15.000 | 0,02169 € | 325,35 € |
| 21.000 | 0,02088 € | 438,48 € |
| 30.000 | 0,02009 € | 602,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

