4.7 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR14R7KT

DigiKey Part Number
CCR14R7KT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR14R7KT
Description
RES 4.7 OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
CCR14R7KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±1300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,13904 €2.278,08 €
Unit Price without VAT:1,13904 €
Unit Price with VAT:1,37824 €