60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2EY0060AN

DigiKey Part Number
1712-BMC2EY0060ANTR-ND - Tape & Reel (TR)
1712-BMC2EY0060ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2EY0060AN
Description
FERRITE BEAD 60 OHM 1210 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.059" (1.50mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
1000,09140 €9,14 €
1.0000,07514 €75,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07085 €141,70 €
4.0000,06680 €267,20 €
6.0000,06454 €387,24 €
10.0000,06181 €618,10 €
14.0000,06007 €840,98 €
20.0000,05829 €1.165,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €