
5-2176091-0 | |
|---|---|
DigiKey Part Number | A110473TR-ND - Tape & Reel (TR) A110473CT-ND - Cut Tape (CT) A110473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176091-0 |
Description | RES SMD 187 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176091-0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,19390 € | 19,39 € |
| 250 | 0,18036 € | 45,09 € |
| 500 | 0,17114 € | 85,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15802 € | 158,02 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

