Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

4-2176093-2 | |
|---|---|
DigiKey Part Number | A110679TR-ND - Tape & Reel (TR) A110679CT-ND - Cut Tape (CT) A110679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176093-2 |
Description | RES SMD 26.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176093-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18210 € | 18,21 € |
| 250 | 0,16940 € | 42,35 € |
| 500 | 0,16076 € | 80,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15291 € | 152,91 € |
| 2.000 | 0,14586 € | 291,72 € |
| 3.000 | 0,14210 € | 426,30 € |
| 5.000 | 0,13771 € | 688,55 € |
| 7.000 | 0,13504 € | 945,28 € |
| 10.000 | 0,13237 € | 1.323,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |






