
35202K2JT | |
|---|---|
DigiKey Part Number | A102518TR-ND - Tape & Reel (TR) A102518CT-ND - Cut Tape (CT) A102518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35202K2JT |
Description | RES SMD 2.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35202K2JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09400 € | 9,40 € |
| 250 | 0,08104 € | 20,26 € |
| 500 | 0,07360 € | 36,80 € |
| 1.000 | 0,06770 € | 67,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05927 € | 237,08 € |
| 8.000 | 0,05630 € | 450,40 € |
| 12.000 | 0,05486 € | 658,32 € |
| 20.000 | 0,05329 € | 1.065,80 € |
| 28.000 | 0,05239 € | 1.466,92 € |
| 40.000 | 0,05154 € | 2.061,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |


